Sifam Tinsley Backlight
- RS Stock No.:
- 201-0368
- Mfr. Part No.:
- AC 821
- Manufacturer:
- Sifam Tinsley
Image representative of range
Subtotal (1 unit)*
€11.24
(exc. VAT)
€13.83
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.24 |
*price indicative
- RS Stock No.:
- 201-0368
- Mfr. Part No.:
- AC 821
- Manufacturer:
- Sifam Tinsley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Backlight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Backlight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Standard Range AL 19, 29 & 39W Series
Performance based on BS6840:Part 17:1991 & IEC 268-17:1990, which cover dynamic characteristics, frequency response, harmonic distortion, input impedance and temperature range
Calibrated for use with a 3.6kΩ resistor 4VU above the scale marking so that reference deflection (0VU) is produced by a signal 4VU above 1mW in 600Ω (1.228V)
Transparent acrylic front and polystyrene (SAN) rear body moulding with various bezels available separately
Taut band core magnet movement housed in a 26mm diameter barrel occupies minimum behind panel space
Rear zero adjustment screw
Connections via 6mm tag terminals (High Specification - M4 bolt terminals)
Meters do not suffer from calibration interference when mounted on ferrous panels
Black ABS front and behind panel mounting bezels, supplied separately
Dual meter scale indicates -20 to 3dB and 0 to 100%
Rear mounting 12V bulb top-lighting assemblies are available for rear mounted meters
Operating temperature range –25 to +55°C
Panel cut-out for barrel Ø 27mm, fixing stud size M2.5 x 10mm
Related links
- Display Visions Green LED 40
- Display Visions White Red Display Backlight, LED 20
- Display Visions Green LED 22
- Display Visions Green LED 28
- Sifam Tinsley 3 Phase LCD Backlight Digital Power Meter, Type Digital
- Sifam Tinsley 1 Phase LCD Backlight Energy Meter, Type Single Phase
- Sifam Tinsley 3 Phase LCD Backlight Energy Meter, Type 3 Phase
- Display Backlighting
