Microchip AC320212 565 LCD Adapter Graphics Card 4.3 in LCD Adapter Board for DM320209, AC320005-4, DM320113, AC320005-5
- RS Stock No.:
- 841-708
- Mfr. Part No.:
- AC320212
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 unit)*
€37.78
(exc. VAT)
€46.47
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.78 |
*price indicative
- RS Stock No.:
- 841-708
- Mfr. Part No.:
- AC320212
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Display Board | |
| Diagonal Display Size | 4.3in | |
| Display Technology | LCD | |
| Kit Name | 565 LCD Adapter Graphics Card | |
| For Use With | DM320209, AC320005-4, DM320113, AC320005-5 | |
| Kit Classification | Adapter Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Display Board | ||
Diagonal Display Size 4.3in | ||
Display Technology LCD | ||
Kit Name 565 LCD Adapter Graphics Card | ||
For Use With DM320209, AC320005-4, DM320113, AC320005-5 | ||
Kit Classification Adapter Board | ||
Standards/Approvals No | ||
The 565 LCD Adapter Graphics Card (AC320212) enables controllerless-based graphics for a large variety of Microchip starter kits. The 565 LCD Adapter Graphics Card is designed to allow the color space mapping to increase from the 16-bit output to the 24-bit input which is found on most of the displays.
For use with the following development boards RS 188-4854 (DM320113), RS 204-2691 (DM320209), RS 165-5118 (AC320005-4) and RS 174-4233 (AC320005-5).
SAM E70 Xplained Ultra
Curiosity PIC32 MZ EF 2.0
High-Performance 4.3" WQVGA Display Module with maXTouch
High-Performance WVGA LCD Display Module with maXTouch
Related links
- Bridgetek VM800C43A-D FT800 Embedded Video Engine (EVE) Credit Card 4.3 in LCD Adapter Board
- Microchip AC320005-5 Display Module Touch Screen 800 x 480
- LENOVO 2GB Graphics Card GeForce GTS Series, GDDR5 Memory
- StarTech.com PCIe 2 GB Memory Graphics Card DVI, VGA Output
- Siemens 512 MB Memory Graphics Card, VGA Output DDR2
- StarTech.com PCIe x1 4 GB Memory Graphics Card HDMI, VGA Output
- Matrox PCIe x16 512 MB Memory Graphics Card M Series, DVI Output DDR2
- Matrox PCIe x1 512 MB Memory Graphics Card M Series VGA Output DDR2
