Digilent 410-126 Pmod SSD 7 Segment Display Display Module With Two 6-pin Pmod connectors with GPIO interfaces
- RS Stock No.:
- 164-3482
- Distrelec Article No.:
- 300-44-335
- Mfr. Part No.:
- 410-126
- Manufacturer:
- Digilent
Get a bulk buy discount
Add 5 more to save €1.35
View bulk pricing optionsSubtotal (1 unit)*
€6.91
(exc. VAT)
€8.50
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.91 | - |
| 5 - 9 | €6.64 | €1.35 |
| 10 - 24 | €6.32 | €5.90 |
| 25 - 49 | €6.17 | €18.50 |
| 50 + | €6.01 | €45.00 |
*price indicative
- RS Stock No.:
- 164-3482
- Distrelec Article No.:
- 300-44-335
- Mfr. Part No.:
- 410-126
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Display Board | |
| Display Technology | 7 Segment Display | |
| Kit Name | Pmod SSD | |
| Featured Device | Two 6-pin Pmod connectors with GPIO interfaces | |
| Kit Classification | Display Module | |
| Interface Type | GPIO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Display Board | ||
Display Technology 7 Segment Display | ||
Kit Name Pmod SSD | ||
Featured Device Two 6-pin Pmod connectors with GPIO interfaces | ||
Kit Classification Display Module | ||
Interface Type GPIO | ||
Standards/Approvals RoHS | ||
The Pmod SSD is a two-digit seven-segment display. Users can toggle through GPIO signals which digit is currently on at a rate of 50 Hz or greater to achieve persistence-of-vision to give the effect of both digits being lit up simultaneously
Two-digit high brightness seven-segment display
Easily view a counter or timer
Common Cathode configuration
Small PCB size for flexible designs 1.0 x 1.7 (2.5 cm x 4.3 cm)
Two 6-pin Pmod connectors with GPIO interfaces
Follows Digilent Pmod Interface Specification Type 1
Related links
- MikroElektronika MIKROE-2734 7-Seg RGB Click 1 in 7 Segment Display MikroBus Click Board for Adafruit NeoPixel Arduino
- GILGEN Muller & Weigert DPM Series Digital Voltmeter DC 22.2 mm, 92 mm
- Siemens IRD400 Series HMI Infrared Display Unit - 3.8 in, 7 Segment Display
- MikroElektronika MIKROE-2743 UT-L 7-SEG R 7 Segment Display MikroBus Click Board With DSM7UA56101, MAX6969
- Vishay 1 7 Segment LED Display Anode Green
- MikroElektronika MIKROE-2269 Big 7-Seg R Click 7 Segment Display MikroBus Click Board With SC10-21SRWA
- MikroElektronika MIKROE-2746 UT-M 7-SEG R Click 7 Segment Display MikroBus Click Board With DSM7UA30101, MAX6969
- Kingbright 2 7 Segment LED Display Cathode Red 85mcd Right Side 14.2 mm
