Seeed Studio 103030034 BeagleBone Green HDMI Cape HDMI Expansion Board for mm, 76mm Core Tape
- RS Stock No.:
- 174-3283
- Mfr. Part No.:
- 103030034
- Manufacturer:
- Seeed Studio
Subtotal (1 unit)*
€12.83
(exc. VAT)
€15.78
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.83 |
*price indicative
- RS Stock No.:
- 174-3283
- Mfr. Part No.:
- 103030034
- Manufacturer:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Product Type | Display Board | |
| Display Technology | HDMI | |
| Kit Name | BeagleBone Green HDMI Cape | |
| For Use With | mm, 76mm Core Tape | |
| Kit Classification | Expansion Board | |
| Standards/Approvals | RoHS, EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Product Type Display Board | ||
Display Technology HDMI | ||
Kit Name BeagleBone Green HDMI Cape | ||
For Use With mm, 76mm Core Tape | ||
Kit Classification Expansion Board | ||
Standards/Approvals RoHS, EN 61340-5-1 | ||
- COO (Country of Origin):
- CN
The Seeed Studio BeagleBone® Green HDMI Cape is a general integrated HDMI connector for expanding your BeagleBone® to a rich variety of peripherals such as a computer monitor, a video projector, a digital television, or a digital audio device.
Plug and play
Support HDMI1.4 Compliant with HDMI 1.3a, HDCP 1.2 and DVI 1.0
720P(1280x720) output resolution
Related links
- Seeed Studio 104020006 Grove LED Bar V2.0 LED Matrix Display Module 76mm Core Tape
- Seeed Studio BeagleBone Green (BBG) Wireless Development Board 102010048
- Seeed Studio BeagleBone Green (BBG) MCU Development Board 102010027
- Seeed Studio Grove BeagleBone Green MCU Starter Kit 110060131
- Silicon Labs Evaluation Board CP2102N Evaluation Kit for mm, 76mm Core Tape CP2102N-miniEK
- Seeed Studio Motor Bridge Cape Motor Bridge for STM32F0, TB6612FNG for Beagle Bone
- Infineon 3.0 HUB Reference Design for 76mm Core Tape, mm CY4609
- FTDI Chip Mini-Module Evaluation Kit for 76mm Core Tape, mm FT4232H-56Q MINI MDL
