4D Systems SK-gen4-70DT Gen4 Diablo16 7 in Resistive Touch Screen Starter Kit With DIABLO16

Subtotal (1 unit)*

€170.95

(exc. VAT)

€210.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€170.95

*price indicative

RS Stock No.:
175-7765
Mfr. Part No.:
SK-gen4-70DT
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

7in

Product Type

Display Board

Display Technology

Resistive Touch Screen

Featured Device

DIABLO16

Kit Name

Gen4 Diablo16

Kit Classification

Starter Kit

Standards/Approvals

RoHS, REACH, CE

COO (Country of Origin):
AU

4D Systems Gen4 7in Display Module Starter Kit


The 4D Systems Gen4 display module starter kit is a 7in integrated colour TFT LCD with resistive touch powered by the well-known 4D Systems Diablo16 graphics processor, which offers an array of functionality and options for designer users. The operating supply voltage range between 4V and 5.5V. This display module includes Gen4 integrated display module, gen4-IB Interface board, Gen4 Programming Adaptor (gen4-PA), 4GB micro-SD Card, 5-way cable for easy connection to a breadboard or host via the gen4-IB and 30-way 150mm FFC cable accessory boards for a range of functionality advancements

Features and Benefits


• 16 General-purpose I/O pins for user interfacing, which include 4 configurable Analog Inputs. This 16 customisable GPIO, capable of PWM, TTL Serial, 3xI2C channel, SPI channels, Pulse Out and Quadrature Input.

• 32kb SRAM memory for user application code and data

• Display full-colour images with 800x480 resolution, RGB 65K true to life colours

• It has PWM audio pin driven by WAV files from micro-SD card and for sound generation for an external amplifier

• On-board latch type micro-SD memory card connector for multimedia storage and data logging purposes

• One SPI dedicated for SD card and 3x configurable SPI channels available.

Applications


• Embedded applications

• Raspberry Pi

Resolution 800x480

Brightness 400 cd/m2

Controller DIABLO16

Storage Temperature -30°C to +80°C

Connector 30 way FPC

Display Viewing Area (mm) 153.84 x 85.63

Module Dimensions (mm) 187.00 x 102.10 x 8.30

Supply Voltage 5.0V DC

Colours RGB 65K

Note

Currently delivered without SD cards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy