STMicroelectronics STCS1PHR Display Driver STCS1 LED
- RS Stock No.:
- 165-5380
- Mfr. Part No.:
- STCS1PHR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€2,837.50
(exc. VAT)
€3,490.00
(inc. VAT)
In Stock
- 7,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.135 | €2,837.50 |
*price indicative
- RS Stock No.:
- 165-5380
- Mfr. Part No.:
- STCS1PHR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Display Driver | |
| Display Type | LED | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Series | STCS1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Display Driver | ||
Display Type LED | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Series STCS1 | ||
- COO (Country of Origin):
- PH
LED Drivers, Linear Current Regulators, STMicroelectronics
The Linear Current Regulators provide a precise constant current sourced from a varying input voltage source. An external resistor is used to set the output current. PWM dimming can also be used for driving high-brightness LEDs.
LED Drivers, Lighting ICs, STMicroelectronics
Related links
- STMicroelectronics STCS1PHR Display Driver STCS1 LED
- STMicroelectronics STP16DP05TTR Display Driver STP16DP05 LED
- STMicroelectronics Display Driver, 90mA LED
- STMicroelectronics STP16CPC26XTR Display Driver, 90mA LED
- Microchip MM5451YN Display Driver MM5451 LED
- onsemi NSI45025T1G Display Driver NSI450 LED
- DiodesZetex AL5814MP-13 Display Driver AL5814 LED
- onsemi NCP3066DR2G Display Driver NCP3066 LED
