Texas Instruments TLC5940PWPR HTSSOP Display Driver, 28 Pin, 3.5 → 60 V
- RS Stock No.:
- 168-4368
- Mfr. Part No.:
- TLC5940PWPR
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-4368
- Mfr. Part No.:
- TLC5940PWPR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | HTSSOP | |
| Number of Pins | 28 | |
| Supply Voltage | 3.5 → 60 V | |
| Maximum Supply Current | 60mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Surface Mount | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Length | 9.8mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type HTSSOP | ||
Number of Pins 28 | ||
Supply Voltage 3.5 → 60 V | ||
Maximum Supply Current 60mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Surface Mount | ||
Width 4.5mm | ||
Height 1.05mm | ||
Length 9.8mm | ||
Signage/Linear LED Drivers, Texas Instruments
A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.
LED Drivers, Texas Instruments
Related links
- Texas Instruments TLC5940PWP HTSSOP Display Driver 28 Pin 5 V
- NXP PCA9685PW 28 Pin
- Microchip HV5812WG-G SOIC Display Driver Upto 80 V
- Microchip HV5812P-G PDIP Display Driver Upto 80 V
- NXP PCA9685PW 28 Pin, 4 → 5.5 V
- Texas Instruments TLC59116IPWR TSSOP Display Driver 28 Pin
- Texas Instruments TPS65150PWP HTSSOP Display Driver 11 → 18 V
- Texas Instruments TLC5947DAP HTSSOP Display Driver 32 Pin
