Texas Instruments TLC5940PWP HTSSOP Display Driver, 16 Segment, 28 Pin, 3.3 V, 5 V
- RS Stock No.:
- 121-8296
- Mfr. Part No.:
- TLC5940PWP
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-8296
- Mfr. Part No.:
- TLC5940PWP
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | HTSSOP | |
| Number of Pins | 28 | |
| Supply Voltage | 3.3 V, 5 V | |
| Number of Segments | 16 | |
| Maximum Supply Current | 60mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Surface Mount | |
| Width | 4.4mm | |
| Height | 1.15mm | |
| Length | 9.7mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type HTSSOP | ||
Number of Pins 28 | ||
Supply Voltage 3.3 V, 5 V | ||
Number of Segments 16 | ||
Maximum Supply Current 60mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Surface Mount | ||
Width 4.4mm | ||
Height 1.15mm | ||
Length 9.7mm | ||
- COO (Country of Origin):
- MX
Related links
- Texas Instruments TLC5917IPW TSSOP Display Driver 16 Pin 5 V
- Texas Instruments TLC5917ID SOIC Display Driver 16 Pin 5 V 12 V, 15 V
- Texas Instruments LM3429MH/NOPB TSSOP Display Driver 3.3 V, 5 V
- DiodesZetex AP5725WG-7 SOT-26 Display Driver 3.3 V, 5 V
- Texas Instruments TPIC2810D SOIC Display Driver 2.7 → 5.5 V
- Texas Instruments LM3532TME-40A/NOPB DSBGA Display Driver 2.7 → 5.5 V
- Maxim Integrated MAX6956AAX+ SSOP Display Driver 36 Pin, 2.7 → 5.5 V
- Texas Instruments Display Driver, 7V 16-Pin TSSOP
