DiodesZetex AL5814MP-13 Display Driver AL5814 LED
- RS Stock No.:
- 182-6753
- Mfr. Part No.:
- AL5814MP-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€577.50
(exc. VAT)
€710.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.231 | €577.50 |
*price indicative
- RS Stock No.:
- 182-6753
- Mfr. Part No.:
- AL5814MP-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Display Driver | |
| Display Type | LED | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Series | AL5814 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Display Driver | ||
Display Type LED | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Series AL5814 | ||
- COO (Country of Origin):
- CN
Wide Input Voltage Range from 4.5V to 60V
Configurable LED Current Setting
4% Reference Voltage Tolerance
Low Temperature Drift
15mA Output Drive Capability for MOSFET or Bipolar Transistor
LED Open Protection Detected by VFAULT Pin
LED Thermal Fold-back Configured by VSET
OverTemperature Protection (OTP)
Input Under Voltage Lock-Out
PWM Dimming Realized Through VFAULT pin
Applications
Automotive Rear Combination Light
LED Signs
Instrumentation Illumination
Refrigerator Lights
Related links
- DiodesZetex AL5814MP-13 Display Driver AL5814 LED
- DiodesZetex AL8862SP-13 Display Driver AL8862 LED
- DiodesZetex AL5890-10P1-13 Display Driver AL5890 LED
- DiodesZetex AL5890-15P1-13 Display Driver AL5890 LED
- DiodesZetex AL5890-20P1-13 Display Driver AL5890 LED
- DiodesZetex AL5890-30P1-13 Display Driver AL5890 LED
- DiodesZetex AL8843SP-13 Display Driver AL8843 LED
- DiodesZetex AL3066S16-13 Display Driver AL3066
