onsemi NCL35076AADR2G Display Driver NCL35076
- RS Stock No.:
- 221-6610
- Mfr. Part No.:
- NCL35076AADR2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6610
- Mfr. Part No.:
- NCL35076AADR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Display Driver | |
| Series | NCL35076 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Display Driver | ||
Series NCL35076 | ||
The ON Semiconductor NCL35076 is a DC−DC buck controller for wide dimming range down to 1% by analogy dimming control to relieve audible noise and flicker in PWM dimming. ON Semiconductors proprietary LED current calculation technique driven by zero input offset amplifiers performs precise constant current in the whole analogy dimming range.
Low system BOM
LED Off mode at standby
Low standby current
PWM dimming available
Related links
- onsemi NCL35076AADR2G Display Driver NCL35076
- onsemi NCL30076AADR2G Display Driver NCL30076
- onsemi NSI45025T1G Display Driver NSI450 LED
- onsemi NCP3066DR2G Display Driver NCP3066 LED
- onsemi Display Driver 30mA PWM LED Driver
- onsemi 5 Output Display Driver, 25mA PWM LED Driver
- onsemi 5 Output Display Driver 350mA PWM LED Driver
- onsemi 5 Output Display Driver voltage on START pin, Analogue LED Driver
