4D Systems 4D CLEARCORE
- RS Stock No.:
- 259-5287
- Mfr. Part No.:
- 4D Clearcore Adaptor
- Manufacturer:
- 4D Systems
Get a bulk buy discount
Add 10 more to save €10.70
View bulk pricing optionsSubtotal (1 unit)*
€22.48
(exc. VAT)
€27.65
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €22.48 | - |
| 10 + | €21.41 | €10.70 |
*price indicative
- RS Stock No.:
- 259-5287
- Mfr. Part No.:
- 4D Clearcore Adaptor
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| For Use With | Gen4-uLCD, PixxiLCD Display Modules, uOLED, uLCD | |
| Product Type | Display Interface Kit | |
| Interface Type | FFC | |
| Kit Contents | Interface Adaptor | |
| Standards/Approvals | REACH, CE | |
| Kit Name | 4D CLEARCORE | |
| Series | 4D | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
For Use With Gen4-uLCD, PixxiLCD Display Modules, uOLED, uLCD | ||
Product Type Display Interface Kit | ||
Interface Type FFC | ||
Kit Contents Interface Adaptor | ||
Standards/Approvals REACH, CE | ||
Kit Name 4D CLEARCORE | ||
Series 4D | ||
- COO (Country of Origin):
- AU
The 4D System interfacing adaptor to enable easy connections between a Teknic Clearcore Industrial I/O Motion Controller, and a 4D Systems intelligent display, such as one of the gen4-uLCD, uLCD, uOLED and pixxiLCD ranges. It enables easy connections using standard cables provided by both companies, 4D Systems and Teknic. It is easy to mount and easy to use, with two options for how the connected display module can be powered via the Teknic ClearCore controller.
On board programmer to enable the connected 4D Display to be programmed via USB, without the need to unplug the display from this 4D Clearcore Adaptor
UART connection to the Teknic Clearcore using standard CAT style Ethernet cable
Standard FFC or 5-way connection to 4D Systems intelligent displays
RoHS and REACH compliant
Related links
- 4D Systems
- 4D Systems Universal Programmer Adapter
- 4D Systems Gen4-RP2350-CK
- 4D Systems MOTG Bluetooth Add-On Module for gen4 LCD Displays
- 4D Systems MOTG AC2 Interface Board with 2 MOTG Slots for gen4 LCD Displays
- 4D Systems 4D Adapter Shield II
- 4D Systems 4D Serial Pi Adaptor Display Driver
- 4D Systems Interface Board for gen4 Intelligent Display Modules
