Allen Bradley Rockwell Automation powerflex 70 encoder
- RS Stock No.:
- 262-2066
- Mfr. Part No.:
- 20A-ENC-1
- Manufacturer:
- Allen Bradley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-2066
- Mfr. Part No.:
- 20A-ENC-1
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| For Use With | Encoder Interface | |
| Product Type | Display Interface Kit | |
| Interface Type | RS485 | |
| Kit Contents | Encoder Interface | |
| Standards/Approvals | EN 61800-5-1, UL 508C, EN IEC 63000, CSA | |
| Series | 20A | |
| Kit Name | Rockwell Automation powerflex 70 encoder | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
For Use With Encoder Interface | ||
Product Type Display Interface Kit | ||
Interface Type RS485 | ||
Kit Contents Encoder Interface | ||
Standards/Approvals EN 61800-5-1, UL 508C, EN IEC 63000, CSA | ||
Series 20A | ||
Kit Name Rockwell Automation powerflex 70 encoder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Rockwell Automation powerflex 70 encoder interface is of 5V/12V supply range. Drives are compact packages of power, control, and operator interface designed to meet demands for space, simplicity, and reliability.
Encoder interface
Drives provide a broad spectrum of features
Advanced bus regulation and drive overload protection
Related links
- Allen Bradley PowerFlex 525 Incremental Encoder Option Card
- Allen Bradley Adapter Adapter for Use with PowerFlex 750 PowerFlex 70 PowerFlex 700H
- Allen Bradley Inverter Drive 3 Phase, PowerFlex 70 Series 400 V 8.4 A
- Allen Bradley Inverter Drive 3 Phase, PowerFlex 70 Series 400 V 8.4 A
- Allen Bradley Inverter Drive 3 Phase, PowerFlex 70 Series 400 V ac 8.4 A
- Allen Bradley Inverter Drive 3 Phase, PowerFlex 70 Series 400 V ac 8.4 A
- Allen Bradley Inverter Drive 3 Phase, PowerFlex 70 Series 400 V ac 8.4 A
- Allen Bradley Inverter Drive 1 Phase, PowerFlex 525 Series 264 V 8 A
