StarTech.com Male Mini DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 1 m
- RS Stock No.:
- 176-5654
- Distrelec Article No.:
- 302-14-203
- Mfr. Part No.:
- MDP2DPMM1M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€3.58
(exc. VAT)
€4.40
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.58 |
*price indicative
- RS Stock No.:
- 176-5654
- Distrelec Article No.:
- 302-14-203
- Mfr. Part No.:
- MDP2DPMM1M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | Mini DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A Mini DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals CE | ||
MDP2DPMM1M Mini DisplayPort to DisplayPort Cable
The MDP2DPMM1M 1m Mini DisplayPort™ to DisplayPort Adapter Cable, features a Mini DP male connector on one end, and a DP male connector on the other, allowing you to connect any Mini DisplayPort-equipped laptop (including the Mac® family of products) to an HDTV, monitor or projector that uses a standard DisplayPort connection.
The mDP to DP cable supports high resolutions of up to 4k x 2k (3840 x 2160) @ 60Hz with a maximum HBR2 bandwidth of 21.6 Gbps. The cable also supports Multi-Stream (MST) for daisy chaining multiple monitors and provides optional audio support.
The MDP2DPMM1M is backed by StarTech.coms Lifetime Warranty, for guaranteed reliability and ensures that digitally protected content is displayed properly, with both HDCP and DPCP capability.
Features & Benefits
• High-resolution support of up to 4k x 2k
• Support for High Bit Rate 2 (HBR2) bandwidth of up to 21.6 Gbps
• Designed and manufactured to DisplayPort 1.2 standards
• Backward compatible with DisplayPort 1.1
• Supports the DPCP (DisplayPort Content Protection) standard in addition to HDCP
• Gold-plated connectors
• Latching DisplayPort connector prevents accidental disconnection
• Cost-effective solution for adding a standard DisplayPort connection to your Mini Displayport-equipped PC or Mac®
• Guaranteed reliability
Applications
• Connect a DisplayPort monitor or projector to devices equipped with a Mini DisplayPort connection port
Whats in the package?
1m Mini DisplayPort to DisplayPort 1.2 Adapter Cable M-M
Note
Newer laptop and desktop computers (e.g. Apple®) come equipped with Thunderbolt™ ports only. Our Mini DP to DP Cables can be connected to the Thunderbolt ports, enabling you to connect your DP compatible displays.
FAQs
When should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necessary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
Related links
- StarTech.com Male Mini DisplayPort to Male DisplayPort 1 m
- StarTech.com Male Mini DisplayPort to Male Mini DisplayPort 1 m
- StarTech.com Male DisplayPort Polyvinyl Chloride DisplayPort Cable, 1 m
- RS PRO Male DisplayPort to Male Mini DisplayPort 1 m
- RS PRO Male Mini DisplayPort to Male DisplayPort 1 m
- StarTech.com Male Mini DisplayPort to Male DisplayPort 3.1 m
- StarTech.com Male Mini DisplayPort to Male DisplayPort 1.8 m
- StarTech.com Male Mini DisplayPort to Male DisplayPort 2 m
