RS PRO Male Mini DisplayPort to Male HDMI, PVC DisplayPort Cable, 2 m
- RS Stock No.:
- 182-8800
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€23.34
(exc. VAT)
€28.71
(inc. VAT)
Temporarily out of stock
- 64 unit(s) shipping from 26 November 2026
- Plus 64 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.34 |
*price indicative
- RS Stock No.:
- 182-8800
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DisplayPort Cable | |
| Connector Type A | Mini DisplayPort | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DisplayPort Cable | ||
Connector Type A Mini DisplayPort | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH | ||
- COO (Country of Origin):
- CN
RS PRO Mini DisplayPort to HDMI Cable, Male to Male, 2 m
Experience seamless connectivity with the RS PRO Mini DisplayPort to HDMI cable, designed to link your smart devices, such as tablets, to any high-definition multimedia interface (HDMI) monitor. Enjoy crystal-clear image display on HDMI devices, compatible with a wide range of Apple and Android products.
Features and Benefits
Specification
Applications
Related links
- RS PRO Male Mini DisplayPort to Male HDMI 4.5 m
- RS PRO Male Mini DisplayPort to Male HDMI 3 m
- Roline Male Mini DisplayPort to Male HDMI 2 m
- RS PRO Male DisplayPort to Male HDMI 2 m
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort 2 m
- RS PRO Male Mini DisplayPort to Male VGA 2 m
- RS PRO Male Mini DisplayPort to Male DisplayPort 2 m
- RS PRO Male DisplayPort to Male Mini DisplayPort 2 m
