RS PRO Male Mini DisplayPort to Male VGA, PVC DisplayPort Cable, 1 m
- RS Stock No.:
- 186-3044
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€34.60
(exc. VAT)
€42.56
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.60 |
*price indicative
- RS Stock No.:
- 186-3044
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DisplayPort Cable | |
| Connector Type A | Mini DisplayPort | |
| Connector Type B | VGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DisplayPort Cable | ||
Connector Type A Mini DisplayPort | ||
Connector Type B VGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Mini Display port is simply a smaller version of the Display port, mini Display port is mainly used on MAC computers but other manufacturers may adopt this type of connector. The mini Display port to VGA adapter will allow you to connect a high definition monitor, projector or LCD TV to a MacBook, MacBook Pro or a MacBook Air with a mini Display port connection.
Mini DisplayPort male to VGA male
Mini display port 1.1a compliant (5.4Gbps)
Triple 10-bit, 162 Mhz video DAC for VGA signal
Supports up to 1080p, 1920 x 1200 resolution
EDID pass-through from PC to display
Spread spectrum for EMI reduction
Automatic sync detection
Low power standby mode
Powered from display port
3.3v IO, 1.2v core
400mW active and 15mW standby
Related links
- RS PRO Male Mini DisplayPort to Male VGA 2 m
- RS PRO Male Mini DisplayPort to Male VGA 3 m
- RS PRO Male DisplayPort to Male VGA 1 m
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort 1 m
- RS PRO Male Mini DisplayPort to Male DisplayPort 1 m
- RS PRO Male DisplayPort to Male VGA 5 m
- RS PRO Male DisplayPort to Male VGA 3 m
- RS PRO Male DisplayPort to Male Mini DisplayPort 1 m
