Roline Male DisplayPort to Male Mini DisplayPort DisplayPort Cable, 1.5 m
- RS Stock No.:
- 197-3430
- Distrelec Article No.:
- 302-83-542
- Mfr. Part No.:
- 11.04.5638-20
- Manufacturer:
- Roline
Subtotal (1 unit)*
€17.39
(exc. VAT)
€21.39
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.39 |
*price indicative
- RS Stock No.:
- 197-3430
- Distrelec Article No.:
- 302-83-542
- Mfr. Part No.:
- 11.04.5638-20
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | Mini DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B Mini DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline displayport is an universal connection standard for the transmission of picture and sound signals. Applications include mainly the connection of monitors and televisions to computers, Blu-ray players and similar devices.
The connector requires less space and is therefore more suitable for portable display devices
The practical plug design prevents the cable from slipping out of the displayport socket
Related links
- Roline Male DisplayPort to Male DisplayPort DisplayPort Cable, 1.5 m
- Roline Male DisplayPort to Male Mini DisplayPort DisplayPort Cable, 2 m
- Roline Male DisplayPort to Male Mini DisplayPort DisplayPort Cable, 1 m
- Roline Male DisplayPort to Male Mini DisplayPort DisplayPort Cable, 3 m
- Roline Male Mini DisplayPort to Female DisplayPort DisplayPort Cable
- Roline Male DisplayPort to Female Mini DisplayPort 150 mm
- Roline Male Mini DisplayPort to Male DisplayPort DisplayPort Cable, 1 m
- Roline Male DisplayPort to Male HDMI 1.5 m
