Roline Male DisplayPort to Male DisplayPort, Nylon DisplayPort Cable, 3 m

Subtotal (1 unit)*

€38.30

(exc. VAT)

€47.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.30

*price indicative

RS Stock No.:
197-3451
Distrelec Article No.:
302-85-930
Mfr. Part No.:
11.04.5922-10
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Connector Type A

DisplayPort

Product Type

DisplayPort Cable

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Cable Length

3m

Jacket Material

Nylon

Jacket Colour

Gold, Black

Standards/Approvals

No

Series

ROLINE GOLD

COO (Country of Origin):
CN
The Roline displayport is an universal connection standard for the transmission of picture and sound signals. Applications include mainly the connection of monitors and televisions to computers, Blu-ray players and similar devices.

The connector requires less space and is therefore more suitable for portable display devices

The practical plug design prevents the cable from slipping out of the displayport socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy