NewLink Male DisplayPort to Male DisplayPort DisplayPort Cable, 30 m
- RS Stock No.:
- 280-0511
- Mfr. Part No.:
- NLDP-AOC030
- Manufacturer:
- NewLink
Subtotal (1 unit)*
€132.29
(exc. VAT)
€162.72
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.29 |
*price indicative
- RS Stock No.:
- 280-0511
- Mfr. Part No.:
- NLDP-AOC030
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 30m | |
| Jacket Colour | Black | |
| Standards/Approvals | HBR3 | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 30m | ||
Jacket Colour Black | ||
Standards/Approvals HBR3 | ||
- COO (Country of Origin):
- CN
The NewLink DisplayPort cables use a combination of fibre optic and metal cores to transmit a DisplayPort signal beyond the usual limits of a passive cable. Due to its construction it can send the signal up to 20 metres without using additional boosters or extenders. The use of fibre optical cores also allows the cable to be thinner and lighter.
Bandwidth up to 32.4 Gbps
Highly resistant with EMI and RFI
Zinc alloy shells
Related links
- NewLink Male DisplayPort to Male DisplayPort DisplayPort Cable, 25 m
- NewLink Male DisplayPort to Male DisplayPort DisplayPort Cable, 20 m
- Roline Male DisplayPort to Male DisplayPort DisplayPort Cable, 30 m
- NewLink Male DisplayPort to Male DisplayPort DisplayPort Cable, 7 m
- NewLink Male DisplayPort to Male DisplayPort DisplayPort Cable, 15 m
- RS PRO Male DisplayPort to Male DisplayPort 30 m
- NewLink Male DisplayPort to Male DisplayPort 1 m
- NewLink Male DisplayPort to Male DisplayPort 2 m
