RS PRO Male DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 1 m
- RS Stock No.:
- 286-3299
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€23.76
(exc. VAT)
€29.22
(inc. VAT)
In Stock
- Plus 62 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.76 |
*price indicative
- RS Stock No.:
- 286-3299
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Series | CDLDP40 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Series CDLDP40 | ||
- COO (Country of Origin):
- CN
RS PRO DisplayPort Cable, 1 m Length
Our CDLDP40 Range of DisplayPort v2.1 Cables are VESA Certified DP40 Cables and Support Transmission Modes up to UHBR10. The Cables Support Resolutions up to 1080p 360Hz, 4K @ 165Hz and 8K @ 60Hz (Using Display Stream Compression).
Features and Benefits
Black ABS Hood for durability and protection
Nickel Plated Connector ensures reliable signal transmission
40Gbps Bandwidth (UHBR10) for high-speed data transfer
Supports: 1080p@360Hz, 2K@240Hz, 4K@165Hz, 8K@60Hz (DSC), 16K@30Hz (DSC) Resolution for versatile display options
Supports 32-Bit Audio Channels and 1536KH Audio Sample Frequency for superior audio quality
Supports PCM, AC-3, DTS and other Audio Formats for compatibility with various audio systems
Supports Multi-Stream Transport (MST) for connecting multiple displays
Supports 3D Visual Effects for enhanced viewing experience
Supports Dynamic HDR for improved colour and contrast
Compatible with G-Sync and FreeSync Vertical Synchronization Technology for smoother gaming visuals
Applications
Home entertainment systems
Professional video editing
Gaming setups
Office presentations
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male DisplayPort to Male DisplayPort 1 m
- RS PRO Male DisplayPort to Male Mini DisplayPort 1 m
- RS PRO Male Mini DisplayPort to Male DisplayPort 1 m
- RS PRO Male DisplayPort to Male VGA 1 m
- RS PRO Male DisplayPort to Male HDMI 1 m
- RS PRO Male DisplayPort to Male DVI-D 1 m
- RS PRO Male DisplayPort to Male DisplayPort 7 m
- RS PRO Male DisplayPort to Male DisplayPort 30 m
