RS PRO Male DisplayPort to Female DisplayPort, PVC DisplayPort Cable, 2 m
- RS Stock No.:
- 286-3301
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€14.04
(exc. VAT)
€17.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €14.04 |
*price indicative
- RS Stock No.:
- 286-3301
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO DisplayPort Cable, 2 m Length
This RS PRO DisplayPort Cable is designed for seamless audio and video connectivity, making it ideal for connecting PCs to TVs or monitors. With a 2 m length, it offers flexibility and ease of use for high-definition image transmission.
Features and Benefits
28 AWG Cable for robust and reliable signal transmission
Locking Gold Connectors ensure secure and stable connections
Shielded design reduces interference for clear audio and video
Applications
Home entertainment systems
Office presentations
Professional AV setups
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
DisplayPort Version: 1.2
Outer Sheath Material: PVC
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male DisplayPort to Female DisplayPort 5 m
- RS PRO Male DisplayPort to Female DisplayPort 3 m
- RS PRO Male Mini DisplayPort to Female DisplayPort 150 mm
- RS PRO Male Mini DisplayPort to Female Mini DisplayPort 2 m
- RS PRO Male DisplayPort to Male DisplayPort 2 m
- RS PRO Male Mini DisplayPort to Male DisplayPort 2 m
- RS PRO Male DisplayPort to Male Mini DisplayPort 2 m
- StarTech.com Male DisplayPort to Female DisplayPort 1 m
