Roline Male Mini DisplayPort to Female DVI, Nylon DisplayPort Cable, 100 mm
- RS Stock No.:
- 790-3934
- Manufacturer:
- Roline
Subtotal (1 unit)*
€21.14
(exc. VAT)
€26.00
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.14 |
*price indicative
- RS Stock No.:
- 790-3934
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector Type A | Mini DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | DVI | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 100mm | |
| Jacket Material | Nylon | |
| Jacket Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Type A Mini DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B DVI | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 100mm | ||
Jacket Material Nylon | ||
Jacket Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
ROLINE Mini DisplayPort-DVI Adapter, MiniDP M - DVI F.
The Mini DisplayPort DVI Adapter connects a graphics card with a mini DisplayPort connector and a DVI monitor using a DVI M-M cable. A passive adapter/connector providing excellent resolution, 1920 x 1080, 1920 x 1200 @60 Hz plus with male and female connectors. The DisplayPort DVI adapter works in one direction and the DisplayPort plug must be connected to the source.
Features and Benefits.
• Mini DisplayPort adapter.
• DVI (DVI M-M cable).
• Connects a graphics card to display port connecter and DVI monitor.
• Passive adapter.
• Excellent resolution.
• 1920 x 1080, 1920 x 1200 @60 Hz (2K, Full HD).
• Connector A (1) Male mini DisplayPort.
• Connector B (2) Female DVI.
• Connector Type 2 DVI-D 21 = 1, Dual link.
• VGA Adapter only works in 1 direction, connect to the source.
• Length 10 cm.
• Colour is white.
Difference in Active and Passive Converters?
Active adapters are excellent if using long cables and video conversion applications When using video converters, the will normally have built-in hardware which improves image resolution.;Passive adapters have only copper wire between your source and the display plus the signal is un-processed by any hard or software which may interfere with data.;Always be sure of what your needs are for copy and content protection, resolution and length of cable. Match your needs to the specification of the products available.
Please Note.
The DisplayPort DVI adapter works in one direction and the DisplayPort plug must be connected to the source device (graphics card).
Note
The DisplayPort-DVI adapter works in one direction: the DisplayPort plug has to be connected to the source device (e.g. graphic card)
Related links
- Roline Male Mini DisplayPort to Female VGA DisplayPort Cable, 100 mm
- Roline Male Mini DisplayPort to Female HDMI DisplayPort Cable, 100 mm
- Roline Male Mini DisplayPort to Female DisplayPort DisplayPort Cable
- Roline Male Mini DisplayPort to Female DisplayPort DisplayPort Cable, 210 mm
- Roline Male Mini DisplayPort to Male DisplayPort DisplayPort Cable, 2 m
- Roline Male Mini DisplayPort to Male HDMI 2 m
- Roline Male Mini DisplayPort to Male HDMI 3 m
- Roline Male Mini DisplayPort to Male DisplayPort DisplayPort Cable, 1 m
