Roline Male Mini DisplayPort to Female DisplayPort DisplayPort Cable, 210 mm

Subtotal (1 unit)*

€18.16

(exc. VAT)

€22.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€18.16

*price indicative

RS Stock No.:
266-0565
Mfr. Part No.:
12.03.3163-10
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

DisplayPort Cable

Connector Type A

Mini DisplayPort

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Female

Cable Length

210mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Roline cable adapter is used if you want to connect your notebook with mini DP port to a monitor with DP port by using a regular DP cable, you need this adapter.

DisplayPort F, Mini DisplayPort M connectors

Colour white

Weight 23.6 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy