4D Systems, gen4 3.2in Arduino Compatible Display with Resistive Touch Screen
- RS Stock No.:
- 841-7780
- Mfr. Part No.:
- uLCD-32PTU-AR
- Manufacturer:
- 4D Systems
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€57.05
(exc. VAT)
€70.17
(inc. VAT)
- RS Stock No.:
- 841-7780
- Mfr. Part No.:
- uLCD-32PTU-AR
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 3.2in | |
| Display Technology | Resistive Touch Screen | |
| Display Resolution | 240 x 320pixel | |
| Viewing Area Dimensions | 48.6 x 64.8mm | |
| Dimensions | 54.3 x 77.7 x 17mm | |
| For Use With | Arduino | |
| Series | gen4 | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 3.2in | ||
Display Technology Resistive Touch Screen | ||
Display Resolution 240 x 320pixel | ||
Viewing Area Dimensions 48.6 x 64.8mm | ||
Dimensions 54.3 x 77.7 x 17mm | ||
For Use With Arduino | ||
Series gen4 | ||
- COO (Country of Origin):
- PH
4D Systems Resistive Touch LCD Modules with PICASO Processor for Use with Arduino
The range of resistive touch LCD modules for Arduino available from 4D Systems provide everything needed by a user to easily interface between an Arduino (using its serial port + one GPIO pin) and the resistive touch LCD module, eliminating wiring headaches. The user can then quickly begin programming the 4D Systems display module through the Arduino. This display is a secondary display and does not replace the monitor or TV used to program the Arduino itself.
Powered from the Arduino the display module PICASO processor can be programmed and configured using 4D Systems Workshop4 IDE software (see datasheet for download instruction). The resistive touch LCD module is set up to receive a wide range of serial commands from the Arduino, for example, to display shapes, text, images, to play sounds and log data to the microSD card.
Powered from the Arduino the display module PICASO processor can be programmed and configured using 4D Systems Workshop4 IDE software (see datasheet for download instruction). The resistive touch LCD module is set up to receive a wide range of serial commands from the Arduino, for example, to display shapes, text, images, to play sounds and log data to the microSD card.
Features
PICASO processor
Built-in extensive 4DGL graphics and system library functions
Flash memory for user code
Audio amplifier and loudspeaker
microSD card socket
13 x GPIO pins
I2C and Serial communication
Powered from Arduino
Built-in extensive 4DGL graphics and system library functions
Flash memory for user code
Audio amplifier and loudspeaker
microSD card socket
13 x GPIO pins
I2C and Serial communication
Powered from Arduino
Kit Contents
LCD resistive touch module
4D Arduino adapter shield
Female to female 150mm 5-way jumper cable
Quick start user guide
4D Arduino adapter shield
Female to female 150mm 5-way jumper cable
Quick start user guide
Note
4D Systems LCD Touchscreens
Related links
- 4D Systems, gen4 3.2in Arduino Compatible Display with Resistive Touch Screen
- 4D Systems, gen4 7in Arduino Compatible Display with Resistive Touch Screen
- 4D Systems, gen4 4.3in Arduino Compatible Display with Resistive Touch Screen
- 4D Systems, gen4 2.4in Arduino Compatible Display with Resistive Touch Screen
- 4D Systems, gen4 5in Arduino Compatible Display with Resistive Touch Screen
- 4D Systems, gen4 3.5in Arduino Compatible Display with Capacitive Touch Screen
- 4D Systems, gen4 5in Arduino Compatible Display with Capacitive Touch Screen
- 4D Systems, gen4 3.5in Arduino Compatible Display with Resistive Touch Screen

