4D Systems gen4-uLCD-24DT LCD Colour Display Touch Screen, 60.96 mm, 240 x 320 pixel
- RS Stock No.:
- 125-7941
- Mfr. Part No.:
- gen4-uLCD-24DT
- Manufacturer:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
€40.50
(exc. VAT)
€49.82
(inc. VAT)
In Stock
- Plus 69 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €40.50 |
| 10 + | €35.64 |
*price indicative
- RS Stock No.:
- 125-7941
- Mfr. Part No.:
- gen4-uLCD-24DT
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 60.96mm | |
| Product Type | LCD Colour Display | |
| Interface Type | Serial | |
| Current | 160mA | |
| Screen Resolution | 240 x 320 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 37 x 49 mm | |
| Touch Screen Type | Resistive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 7.2mm | |
| Standards/Approvals | CE | |
| Depth | 48.96mm | |
| Width | 78.4mm | |
| Brightness | 182cd/m² | |
| Contrast Ratio | 250:1 | |
| Power Supply Included | No | |
| Series | gen4 | |
| Display Type | LCD | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 60.96mm | ||
Product Type LCD Colour Display | ||
Interface Type Serial | ||
Current 160mA | ||
Screen Resolution 240 x 320 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 37 x 49 mm | ||
Touch Screen Type Resistive | ||
Backlight Type LED | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Height 7.2mm | ||
Standards/Approvals CE | ||
Depth 48.96mm | ||
Width 78.4mm | ||
Brightness 182cd/m² | ||
Contrast Ratio 250:1 | ||
Power Supply Included No | ||
Series gen4 | ||
Display Type LCD | ||
- COO (Country of Origin):
- CN
4D Systems LCD Display
The 4D Systems gen4 series 2.4in LCD offers a compact and easy to integrate display solution. This 240 x 320-pixel variant features 4-wire resistive touch for applications requiring a human-machine interface. The design of the gen4 series makes it simple to integrate into the final product. The display module features a 30-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module as the display circuitry fits comfortably within the mounting base, maintaining a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities. The 4D systems Diablo16 processor, an embedded controller that provides built-in graphics, text, image and animation capability, powers it. The Diablo16 is fully compatible with the 4D Systems Workshop4 IDE, giving programmers the flexibility of 4 different development environments.
Kit Contents
1 x 2.4in gen4-uLCD-24DT LCD display module
1 x gen4-IB interface board
1 x 150mm FFC Cable
Features and Benefits
TFT transmissive display
16 GPIO – Includes 4 configurable analogue outputs
3 x I2C channels
3 x SPI channels
30-pin FPC connection for signals, power, communications, GPIO and programming micro-SD card connector for multimedia storage and data logging
32KB of user RAM
4.0V to 5.5V operation
6 banks of 32KB Flash memory for user application code and data
Compact – module's width of 78.4mm, depth of 44.8mm and height of 7.2mm (including mounting tabs)
Dedicated PWM audio pin
RGB 65k true to life colours
Supports all Windows fonts
Up to 10 GPIO for pulse output
Up to 14 GPIO can be configured for quadrature encoder inputs (2 channels)
Up to 6 GPIO can be used as pin counters
Up to 6 GPIO for PWM
Certifications
CE certified
REACH compliant
Related links
- 4D Systems gen4-IoD-24T LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems SK-gen4-IoD-24T LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-uLCD-28DT LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-uLCD-32DT LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-uLCD-32DCT-CLB LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems 4Duino-24 LCD Colour Display Touch Screen 240 x 320 pixel
- Displaytech LCD Colour Display Touch Screen 240 x 320 pixel
- Displaytech DT024CTFT-TS LCD Colour Display Touch Screen 240 x 320 pixel
