Medicom Blue Polypropylene Disposable Apron, 50 Per Pack Per Box
- RS Stock No.:
- 198-519
- Mfr. Part No.:
- 40.635/05
- Manufacturer:
- Medicom
Subtotal (1 pack of 50 units)*
€52.66
(exc. VAT)
€64.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €52.66 | €1.053 |
*price indicative
- RS Stock No.:
- 198-519
- Mfr. Part No.:
- 40.635/05
- Manufacturer:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Product Type | Disposable Apron | |
| Colour | Blue | |
| Gender | Unisex | |
| Material | Polypropylene | |
| Length | 1.04m | |
| Quantity Per Package | 50Per Pack | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Product Type Disposable Apron | ||
Colour Blue | ||
Gender Unisex | ||
Material Polypropylene | ||
Length 1.04m | ||
Quantity Per Package 50Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen single use PP Hygiene Gown is designed for optimal protection in HACCP compliant environments, safeguarding both the operator and the workspace from contaminates. Made from lightweight polypropylene. Designed with a zip closure and elasticated features.
Protects environment from body particles
Single use and non sterile design
Sky blue colour
Related links
- Medicom Blue Polypropylene Disposable Apron, 50 Per Pack Per Box
- Medicom White Polypropylene Disposable Apron, 50 Per Pack Per Box
- Reldeen Blue Polythene Disposable Apron, 50 Per Pack Per Box
- Medicom White Disposable Polypropylene Apron, 1.04 m
- Medicom White Disposable Polypropylene Apron
- Medicom Blue Overall 2XL
- RS PRO Blue Polythene Food Safe Disposable Apron, 50 Per Box
- RS PRO Blue Polythene Waterproof Disposable Apron, 50 Per Box
