Ansell White Coverall, S

Subtotal (1 unit)*

€15.98

(exc. VAT)

€19.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.98

*price indicative

RS Stock No.:
346-091
Mfr. Part No.:
BL95S-00111-02
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

S

Product Type

Disposable Overall

Material Properties

Chemical & Liquid Resistant

Colour

White

Style

Coverall

Gender

Unisex

Material

Wood Pulp and Polyester

Hooded

Yes

Series

FR - Model 111

RoHS Status: Exempt

Ansell Disposable overalls, XL size, Chemical & Liquid Resistant Material - BL95S-00111-05


This disposable overall is an essential protective garment designed for use in various industries, including automation and mechanics. Made from chemical and liquid-resistant materials, this XL white coverall offers robust protection for users working with hazardous substances. Gender-neutral in design, the overall complies with multiple safety standards, ensuring reliability in demanding environments.

Features & Benefits


• Chemical and liquid resistance protects against spills and contamination
• Unisex design accommodates various body shapes comfortably
• Complies with EN 1073-2, EN 1149-5, and EN 14126 standards
• Lightweight and breathable material for ease of movement
• Robust construction enhances durability during extended use
• White colour provides visibility in low-light conditions

Applications


• Used for protection while handling chemicals in laboratories
• Ideal for maintenance and repair work in industrial settings
• Suitable for use in situations requiring contamination control
• Effective for Electronic Assembly tasks needing debris protection

What materials are used in the construction of this coverall?


The coverall is constructed from Advanced materials that resist chemicals and liquids, ensuring effective barrier protection during work tasks.

How does the protective garment ensure a secure fit?


This overall features elasticated cuffs and an adjustable fit that allows users to customise the garment for comfort and security, preventing contaminants from entering.

Can these overalls be used for extended periods without discomfort?


The lightweight and breathable fabric allows for a high level of comfort, making it suitable for prolonged wear in various environments without compromising movement.

Related links