Ansell White Coverall, S
- RS Stock No.:
- 346-401
- Mfr. Part No.:
- WH15S-00138-02
- Manufacturer:
- Ansell
Subtotal (1 unit)*
€3.70
(exc. VAT)
€4.55
(inc. VAT)
Last RS stock
- Final 34 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €3.70 |
*price indicative
- RS Stock No.:
- 346-401
- Mfr. Part No.:
- WH15S-00138-02
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Coverall | |
| Size | S | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Anti-Static SMS fabric | |
| Hooded | Yes | |
| Series | AlphaTec 5000 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Coverall | ||
Size S | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Anti-Static SMS fabric | ||
Hooded Yes | ||
Series AlphaTec 5000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Ansell Disposable overalls, M size, Chemical & Liquid Resistant Material - WH15S-00138-03
This product is a pair of disposable overalls designed primarily for chemical and liquid protection in various industrial environments. Made from lightweight material, these white disposable overalls provide a unisex fit suitable for a range of body types. With a medium size available, they ensure comfort while adhering to strict safety standards.
Features & Benefits
• Chemical and liquid resistant for enhanced safety
• Lightweight design ensures comfort during extended wear
• Unisex fit accommodates various body shapes
• EN 1073-2 compliant for protection against radioactive contamination
• EN 1149-5 certified for anti-static properties
• EN 14126 certification guarantees protection against biohazards
• Lightweight design ensures comfort during extended wear
• Unisex fit accommodates various body shapes
• EN 1073-2 compliant for protection against radioactive contamination
• EN 1149-5 certified for anti-static properties
• EN 14126 certification guarantees protection against biohazards
Applications
• Used in laboratories and cleanrooms for handling chemicals
• Ideal for assembly lines working with electrical components
• Suitable for maintenance tasks in mechanical workshops
• Effective for use in environments requiring liquid spill protection
• Ideal for assembly lines working with electrical components
• Suitable for maintenance tasks in mechanical workshops
• Effective for use in environments requiring liquid spill protection
What level of protection do the overalls offer against hazardous materials?
These overalls feature a chemical and liquid resistant construction, ensuring reliable protection against various hazardous substances, making them suited for different industrial tasks.
How do these overalls maintain comfort during prolonged use?
The lightweight material used in these overalls allows for breathability and ease of movement, ensuring that users remain comfortable while working for extended periods without feeling weighed down.
Are these overalls suitable for use in environments with biological hazards?
Yes, they are EN 14126 certified, indicating that they are designed to provide protection against biological threats, making them suitable for use in healthcare and sanitation sectors.
What safety standards do the overalls comply with?
The overalls meet key safety standards including EN 1073-2, EN 1149-5, and EN 14126, ensuring that they provide adequate protection against various workplace hazards.
Can these overalls be reused after washing?
The design of these overalls is intended for single use only, ensuring that they maintain their protective qualities and do not compromise safety after washing.
