Ansell Green Coverall, L
- RS Stock No.:
- 347-349
- Mfr. Part No.:
- GR40T-00162-04
- Manufacturer:
- Ansell
Subtotal (1 unit)*
€65.44
(exc. VAT)
€80.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €65.44 |
*price indicative
- RS Stock No.:
- 347-349
- Mfr. Part No.:
- GR40T-00162-04
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Overall | |
| Size | L | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | Yes | |
| Series | Alphatec 4000 - Model 162 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Overall | ||
Size L | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Green | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded Yes | ||
Series Alphatec 4000 - Model 162 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Innovative multi-layer chemical barrier with a lightweight yet robust textile feel, providing exceptional protection against organic and inorganic chemicals. Features a unique pass-thru device for use with fall arrest equipment.
CE CATEGORY III (Type 3 B, Type 4 B, Type 5 B, EN 1073 2, EN 14126, EN 1149 5)
Enhanced comfort, knitted inner cuffs and inner textile type fabric improves wearer acceptance
Anti static, tested according to EN 1149 5
