Ansell White Coverall, 2XL

Subtotal (1 unit)*

€13.38

(exc. VAT)

€16.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.38

*price indicative

RS Stock No.:
347-979
Mfr. Part No.:
WH20T-00156-06
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Coverall

Size

2XL

Material Properties

Chemical & Liquid Resistant

Colour

White

Style

Coverall

Gender

Unisex

Material

Microporous Polyethylene Laminate Non-Woven

Series

Alphatec 2000 Ts Plus

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Protective suit is designed for full-body coverage and enhanced safety in hazardous environments. It features a hood for head protection, elasticated wrists, waist, and ankles for a secure fit, and a 2-way front zipper with a resealable storm flap for added defence against contaminants. Finger loops ensure sleeves stay in place, while a chin strap provides extra security.

CE CATEGORY III (Type 4 B, Type 5 B, Type 6 B, EN 1073 2, EN 14126, DIN 32781, EN 1149 5)

Silicone free, critical in spray painting applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy