DuPont White Coverall, 2XL
- RS Stock No.:
- 242-5274
- Mfr. Part No.:
- D14663997
- Manufacturer:
- DuPont
Subtotal (1 unit)*
€9.37
(exc. VAT)
€11.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €9.37 |
*price indicative
- RS Stock No.:
- 242-5274
- Mfr. Part No.:
- D14663997
- Manufacturer:
- DuPont
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DuPont | |
| Product Type | Disposable Overall | |
| Size | 2XL | |
| Material Properties | Anti-Static | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Tyvek | |
| Hooded | Yes | |
| Series | 500 Xpert | |
| Select all | ||
|---|---|---|
Brand DuPont | ||
Product Type Disposable Overall | ||
Size 2XL | ||
Material Properties Anti-Static | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Tyvek | ||
Hooded Yes | ||
Series 500 Xpert | ||
RoHS Status: Exempt
The DuPont Tyvek 500 coverall has ergonomic protective design and stitched external seams. It has elasticated wrists, ankles and face. This eco pack is available in a significant packing reduction compared to standard packaging.
Hooded coverall with elastics
Very low inward leakage thanks to optimised design
Antistatic treatment on both sides
