Tyvek White Coverall, S

Image representative of range

Subtotal (1 unit)*

€9.37

(exc. VAT)

€11.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 194 unit(s) ready to ship from another location
  • Plus 250 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.37

*price indicative

RS Stock No.:
242-5278
Mfr. Part No.:
D14663953
Manufacturer:
Tyvek
Find similar products by selecting one or more attributes.
Select all

Brand

Tyvek

Size

S

Product Type

Disposable Overall

Material Properties

Anti-Static

Colour

White

Style

Coverall

Gender

Unisex

Material

Tyvek

Hooded

Yes

Series

500 Xpert

RoHS Status: Exempt

The DuPont Tyvek 500 coverall has ergonomic protective design and stitched external seams. It has elasticated wrists, ankles and face. This eco pack is available in a significant packing reduction compared to standard packaging.

Hooded coverall with elastics

Very low inward leakage thanks to optimised design

Antistatic treatment on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy