- RS Stock No.:
- 267-5452
- Mfr. Part No.:
- 4964A2FC1-B90-XS
- Manufacturer:
- Sioen Uk
Temporarily out of stock - back order for despatch 17-06-2024, delivery within 2 working days
Price Each
€83.04
(exc. VAT)
€102.14
(inc. VAT)
Units | Per unit |
1 + | €83.04 |
- RS Stock No.:
- 267-5452
- Mfr. Part No.:
- 4964A2FC1-B90-XS
- Manufacturer:
- Sioen Uk
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Sioen UK Montreal rain coverall is a timeless classic in durable flexothane. The coverall with sleeve and ankle narrowing and elastic wind cuffs in the sleeves is perfectly wind and waterproof, but at the same time protects against liquid chemicals. The hood can be stored in the standing collar and for extra comfort, the back has elastic narrowing.
Sleeve and ankle narrowing by press studs
Foldaway hood in collar
Elasticated wind cuffs in sleeves
Foldaway hood in collar
Elasticated wind cuffs in sleeves
Specifications
Attribute | Value |
---|---|
Size | XS |
Colour | Navy |
Style | Coverall |
Gender | Unisex |
Length | 164 → 172cm |
Chest Size | 78 → 86cm |
Material | Polyamide |
Hooded | No |
Standards Met | EN 343:2019, EN 14605:2005, EN ISO 13688:2013 |
- RS Stock No.:
- 267-5452
- Mfr. Part No.:
- 4964A2FC1-B90-XS
- Manufacturer:
- Sioen Uk