3M White Coverall, XXL
- RS Stock No.:
- 736-9791
- Mfr. Part No.:
- 4515 2XL
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 736-9791
- Mfr. Part No.:
- 4515 2XL
- Manufacturer:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
3M™ 4515 Protective Coverall
The 3M™ Protective Coverall 4515 is lightweight whilst providing advanced protection against hazardous particles and certain liquid splashes. The chemical coveralls have been certified to Type 5/6 levels of protection.
Design
The coverall is made of a breathable lightweight material that has a number of design features including a two way zipper with a storm flap for additional protection. And elasticated openings. Elasticated openings around the head, face, ankles and wrists ensure these areas are not subjected to any contamination and or affect the level of protection.
Protection
The coverall helps protect against hazardous dusts (Type 5) and light liquid splashes (Type 6). It also has certification to offer protection against radioactive particles (EN 1073-2). The suit lastly has protection against radioactive particles (EN 1073-2:2002).
Features and Benefits
• Protective coverall helps protect against a range of dusts and light liquid splashes
• Lightweight breathable material
• Storm flap creates a double seal for extra protection
• Elasticated openings to prevent contamination
• Type 5/6 levels of protection
Typical Applications
• Asbestos Inspection
• Machine/Vehicle Maintenance
• Paint Spraying
• Food Processing
• Woodworking
Size Alternatives
736-9775 – Medium - Blue
736-9788 – Extra Large - Blue
736-9781 – XXL - Blue
910-6942 – Medium - White
910-6946 – Large - White
910-6955 – Extra Large - White
910-6958 – XXL - White
910-6952 – XXXL - White
Why choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Standards
TYPE 5, TYPE 6 , EN1073-2-2002
Standards
TYPE 6, TYPE 5, EN1073-2-2002
Limited Life Workwear: 3M
Attribute | Value |
---|---|
Size | XXL |
Material Properties | Particle Resistant, Radioactive Particle Resistant, Splash Resistant |
Colour | White |
Style | Coverall |
Gender | Men |
Length | 186 → 194cm |
Chest Size | 115 → 124cm |
Material | PP |