Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe 110 μm, Size S
- RS Stock No.:
- 428-642
- Mfr. Part No.:
- 1142-B
- Manufacturer:
- Medicom
Subtotal (1 box of 100 units)*
€14.34
(exc. VAT)
€17.64
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €14.34 | €0.143 |
*price indicative
- RS Stock No.:
- 428-642
- Mfr. Part No.:
- 1142-B
- Manufacturer:
- Medicom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Size | S | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 110μm | |
| Sub Type | Powder Free Nitrile Gloves | |
| Powdered | No | |
| Number of Gloves | 105 | |
| Series | Kolmi Coverfeel | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Length | 240mm | |
| Standards/Approvals | EN ISO 21420, ASTM D6978-05, EN 1149-3, Reg.(EC) 1935/2004, EN ISO 374-1/2/4/5, ISO 16604, EN 1149-1, Regulation (EU) 2017/745, EN 16523-1, Regulation (EU) 2016/425, EN 455-1/2/3/4, EN 421, EN 1149-2 | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Size S | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 110μm | ||
Sub Type Powder Free Nitrile Gloves | ||
Powdered No | ||
Number of Gloves 105 | ||
Series Kolmi Coverfeel | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Length 240mm | ||
Standards/Approvals EN ISO 21420, ASTM D6978-05, EN 1149-3, Reg.(EC) 1935/2004, EN ISO 374-1/2/4/5, ISO 16604, EN 1149-1, Regulation (EU) 2017/745, EN 16523-1, Regulation (EU) 2016/425, EN 455-1/2/3/4, EN 421, EN 1149-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Kolmi Hopen Nitrile gloves designed for medical, industrial, and food environments. These accelerator free gloves feature an internal polymer coating for easy donning and superior comfort, while providing protection against Type IV allergies. The non slip texture ensures excellent grip and precise object manipulation, complemented by great elasticity and enhanced durability.
Non slip texture for excellent grip and handling of objects
Waterproof and air tight
Related links
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 110 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 109 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 107 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 108 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 111 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 112 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 114 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 113 per Pack Food Safe 0.11 mm
