Mapa Solo 987 White Nitrile Disposable Gloves 100 μm, Size 7

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
440-373
Mfr. Part No.:
34987047
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Disposable Gloves

Size

7

Material

Nitrile

Colour

White

Thickness

100μm

Number of Gloves

200

Series

Solo 987

Standards/Approvals

EN ISO 374-1 TYPE B, EN ISO 374-5 VIRUS, EN1149-2, EN1149-1, EN ISO 21420:5/5

Length

2.5km

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Solo 987 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection. These gloves meet a range of safety standards, including EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Excellent dexterity thanks to flexibility and reduced material thickness

Compromis between dexterity and resistance

Protection against bacteria and fungi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy