MTS Dermatril P 743 Blue Nitrile Rubber Disposable Gloves Food Safe 200 μm, Size 8
- RS Stock No.:
- 440-430
- Mfr. Part No.:
- 743/8
- Manufacturer:
- MTS
Subtotal (1 pack of 50 units)*
€42.32
(exc. VAT)
€52.05
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.32 | €0.846 |
*price indicative
- RS Stock No.:
- 440-430
- Mfr. Part No.:
- 743/8
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Disposable Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber | |
| Thickness | 200μm | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | Dermatril P 743 | |
| Food Safe | Yes | |
| Length | 290mm | |
| Standards/Approvals | EN 374-5 VIRUS, EU 1935/2004, ASTM 1671:2007, EN 388:2016, EN 455, EN 374-1/Type A, FDA | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Disposable Gloves | ||
Size 8 | ||
Material Nitrile Rubber | ||
Thickness 200μm | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 50 | ||
Series Dermatril P 743 | ||
Food Safe Yes | ||
Length 290mm | ||
Standards/Approvals EN 374-5 VIRUS, EU 1935/2004, ASTM 1671:2007, EN 388:2016, EN 455, EN 374-1/Type A, FDA | ||
Accepted Quality Level AQL 0.65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Honeywell Safety Disposable protective gloves are certified to EN 388:2016 with a protection rating of 2 0 0XX and EN 374-5 certified and additional chemical protection according to EN 374-1/Type A. This disposable protective glove offers excellent sensitivity and wearing comfort, making it ideal for precision tasks. Its close-fitting shape ensures a snug, secure feel, while the roughened fingertips provide improved grip. Designed for durability, it features increased tear resistance and good chemical resistance, delivering reliable protection and performance across various applications.
Content 50 pieces
Free from natural latex
Resistant against a multitude of cytostatic drugs
Virus resistant according to ASTM 1671:2007
Food safety according to EU 1935/2004
Glove fulfils the requirements of EN 455: EN 455-1:2001-01 completely
Related links
- MTS Dermatril P 743 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 7
- MTS Dermatril P 743 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 9
- MTS Dermatril P 743 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 10
- MTS Dermatril P 743 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 6
- MTS Dermatril P 743 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 11
- MTS Dermatril P 743 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 6
- MTS Dermatril P 743 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 11
- MTS Dermatril P Blue Nitrile Disposable Gloves Food Safe 110 μm, Size 8
