Unigloves Pearl GP Blue Nitrile Disposable Gloves Food Safe 80 μm, Size L
- RS Stock No.:
- 611-217
- Mfr. Part No.:
- GP1014
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€13.62
(exc. VAT)
€16.75
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €13.62 | €0.136 |
*price indicative
- RS Stock No.:
- 611-217
- Mfr. Part No.:
- GP1014
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | L | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 80μm | |
| Sub Type | Disposable | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Pearl GP | |
| Food Safe | Yes | |
| Standards/Approvals | V, EN ISO 374-1, EN1186, EN374, EN ISO 374-5: VIRUS, EN455 parts 1-4 | |
| Length | 24mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size L | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 80μm | ||
Sub Type Disposable | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Pearl GP | ||
Food Safe Yes | ||
Standards/Approvals V, EN ISO 374-1, EN1186, EN374, EN ISO 374-5: VIRUS, EN455 parts 1-4 | ||
Length 24mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Cobalt medical-grade medium-weight nitrile examination gloves are certified to EN374 and EN455 parts 1 to 4, meeting rigorous safety and quality standards, including an AQL of 1.5. They are powder-free and tested to EN1186 for food safety, making them suitable for various applications. Constructed with a nitrile formulation that conforms to the hand, these gloves feature a beaded cuff for added strength. Their textured finish enhances grip, and they are touchscreen compatible for modern convenience.
Tested to EN374
Available in sixteen colors
AQL 1.5 and EN455 parts 1-4
Free from powder
Tested to EN1186
Nitrile formulation conforms to the hand during use
Beaded cuff
Manufactured with textured palms and fingertips
Touchscreen compatible
Related links
- Unigloves Pearl GP Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Pearl GP Pink Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Pearl GP Green Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Pearl Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Red Pearl Red Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Blue Nitrile Disposable Gloves, 200 per Pack Food Safe 0.08 mm
- Unigloves GP02-40 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves GS004 Blue Nitrile Disposable Gloves, 200 per Pack Food Safe 0.08 mm
