Ansell TouchNTuff 83-500 White Polyisoprene Work Gloves, Size 5.5
- RS Stock No.:
- 838-331
- Mfr. Part No.:
- 83500055
- Manufacturer:
- Ansell
Image representative of range
Subtotal (1 box of 10 pairs)*
€54.67
(exc. VAT)
€67.24
(inc. VAT)
- Shipping from 30 November 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €54.67 | €5.467 |
*price indicative
- RS Stock No.:
- 838-331
- Mfr. Part No.:
- 83500055
- Manufacturer:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 5.5 | |
| Material | Polyisoprene | |
| Colour | White | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 2 | |
| Series | TouchNTuff 83-500 | |
| Food Safe | No | |
| Anti-Static | No | |
| Length | 30mm | |
| Standards/Approvals | EN 556-1:2001, EN 421:2010, EN ISO 374-1:2016 Type B (KPT), EN ISO 21420:2020, ASTM D3577, CE 0493, ISO 10282, Manufacturing QMS Audit Standards ISO 9001, ISO 13485, PPE Regulation 2016 425 Module D, Category III, UKCA, AS/NZS 4179, ISO 9001:2015, Please consult the IFU, ASTM D7160, ISO 11193, EN ISO 374-5:2016 | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 5.5 | ||
Material Polyisoprene | ||
Colour White | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 2 | ||
Series TouchNTuff 83-500 | ||
Food Safe No | ||
Anti-Static No | ||
Length 30mm | ||
Standards/Approvals EN 556-1:2001, EN 421:2010, EN ISO 374-1:2016 Type B (KPT), EN ISO 21420:2020, ASTM D3577, CE 0493, ISO 10282, Manufacturing QMS Audit Standards ISO 9001, ISO 13485, PPE Regulation 2016 425 Module D, Category III, UKCA, AS/NZS 4179, ISO 9001:2015, Please consult the IFU, ASTM D7160, ISO 11193, EN ISO 374-5:2016 | ||
Accepted Quality Level AQL 0.65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Gloves - 83500080
Features & Benefits
Applications
What is the benefit of using gamma sterilised gloves in sensitive environments?
How do these gloves address concerns regarding latex allergies?
What makes these gloves suitable for use with chemotherapy drugs?
Related links
- Ansell TouchNTuff 83-500 White Polyisoprene Work Gloves, Size 6.5
- Ansell TouchNTuff 83-500 White Polyisoprene Work Gloves, Size 7
- Ansell TouchNTuff 83-500 White Polyisoprene Work Gloves, Size 6
- Ansell TouchNTuff 83-500 White Polyisoprene Work Gloves, Size 7.5
- Ansell 83-500 White Polyisoprene Gloves 300mm, Latex Coating
- Ansell TouchNTuff 73-300 Cream Neoprene (Polychloroprene) Work Gloves, Size 5.5
- Ansell TouchNTuff 92-500 Green Nitrile Work Gloves Nitrile Coating
- Ansell TouchNTuff 92-500 Green Nitrile Work Gloves Nitrile Coating
