Halyard PUREZERO HG5 Blue Nitrile Rubber Glove Food Safe 100 μm, Size XL
- RS Stock No.:
- 845-795
- Mfr. Part No.:
- CLN92512XL
- Manufacturer:
- Halyard
Image representative of range
Subtotal (1 box of 1500 units)*
€353.66
(exc. VAT)
€435.00
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €353.66 | €0.236 |
*price indicative
- RS Stock No.:
- 845-795
- Mfr. Part No.:
- CLN92512XL
- Manufacturer:
- Halyard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halyard | |
| Size | XL | |
| Product Type | Glove | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Thickness | 100μm | |
| Sub Type | Cleanroom Gloves | |
| Powdered | No | |
| Number of Gloves | 1500 | |
| Series | PUREZERO HG5 | |
| Food Safe | Yes | |
| Length | 12in | |
| Standards/Approvals | ISO 9001 | |
| Accepted Quality Level AQL | 1 | |
| Select all | ||
|---|---|---|
Brand Halyard | ||
Size XL | ||
Product Type Glove | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Thickness 100μm | ||
Sub Type Cleanroom Gloves | ||
Powdered No | ||
Number of Gloves 1500 | ||
Series PUREZERO HG5 | ||
Food Safe Yes | ||
Length 12in | ||
Standards/Approvals ISO 9001 | ||
Accepted Quality Level AQL 1 | ||
- COO (Country of Origin):
- TH
The Halyard Cleanroom Glove delivers superior protection for specialist pharmaceutical and semiconductor manufacturing. These twelve inch gloves ensure maximum coverage and safety in ISO Class 5 or higher environments.
Smooth Grip Technology provides excellent tactile control
Double donning capability enhances personal protection
Accelerator free formulation minimises skin allergy risks
Related links
- Halyard PUREZERO HG5 Blue Nitrile Glove Food Safe 100 μm, Size S
- Halyard PUREZERO HG5 Blue Nitrile Glove Food Safe 100 μm, Size XS
- Halyard PUREZERO HG5 Blue Nitrile Glove Food Safe 100 μm, Size M
- Halyard PUREZERO HG5 Blue Nitrile Glove Food Safe 100 μm, Size L
- Halyard PUREZERO MARIN-XTRA Navy Blue Nitrile Glove Food Safe 150 μm, Size XL
- Halyard PUREZERO MARIN-XTRA Navy Blue Nitrile Glove Food Safe 150 μm, Size S
- Halyard PUREZERO MARIN-XTRA Navy Blue Nitrile Glove Food Safe 150 μm, Size M
- Halyard PUREZERO MARIN-XTRA Navy Blue Nitrile Glove Food Safe 150 μm, Size L
