Ansell TouchNTuff 93-800 Orange Natural Rubber Latex, Neoprene, Nitrile Disposable Gloves 600 μm, Size L
- RS Stock No.:
- 889-054
- Mfr. Part No.:
- 93800090
- Manufacturer:
- Ansell
Image representative of range
Subtotal (1 box of 30 units)*
€34.00
(exc. VAT)
€41.82
(inc. VAT)
Temporarily out of stock
- 51 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €34.00 | €1.133 |
*price indicative
- RS Stock No.:
- 889-054
- Mfr. Part No.:
- 93800090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | L | |
| Product Type | Disposable Gloves | |
| Material | Natural Rubber Latex, Neoprene, Nitrile | |
| Colour | Orange | |
| Thickness | 600μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 30 | |
| Series | TouchNTuff 93-800 | |
| Anti-Static | Yes | |
| Length | 285mm | |
| Standards/Approvals | TUV | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size L | ||
Product Type Disposable Gloves | ||
Material Natural Rubber Latex, Neoprene, Nitrile | ||
Colour Orange | ||
Thickness 600μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 30 | ||
Series TouchNTuff 93-800 | ||
Anti-Static Yes | ||
Length 285mm | ||
Standards/Approvals TUV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell disposable glove offers exceptional acetone resistance for a minimum of 15 minutes, effectively protecting hands in various high-risk environments.
Increased mechanical properties ensure abrasion and cut protection certified to EN388 2110A
Vivid Orange colour enhances visibility for foreign object detection
Certified TÜV bio-based formulation contains over 60% bio-based carbon, promoting sustainability
Related links
- Ansell TouchNTuff 93-800 Orange Natural Rubber Latex Nitrile Disposable Gloves 600 μm, Size XL
- Ansell TouchNTuff 93-800 Orange Natural Rubber Latex Nitrile Disposable Gloves 600 μm, Size M
- Ansell TouchNTuff 93-800 Orange Natural Rubber Latex Nitrile Disposable Gloves 600 μm, Size S
- Mapa Violet Latex Nitrile Disposable Gloves 150 μm
- Ansell TouchNTuff 93-250 Grey Nitrile Disposable Gloves Food Safe 120 μm, Size 9
- Ansell TouchNTuff 93-163 Blue Nitrile Work Gloves Food Safe 170 μm, Size 10
- Ansell TouchNTuff 93-263 Blue Nitrile Work Gloves Food Safe, Size 8
- Ansell TouchNTuff 93-263 Blue Nitrile Work Gloves Food Safe, Size 7
