Unigloves Select Black 300 Black Latex Gloves Food Safe 130 μm, Size M
- RS Stock No.:
- 911-598
- Mfr. Part No.:
- GT24303
- Manufacturer:
- Unigloves
Image representative of range
Subtotal (1 box of 100 units)*
€21.36
(exc. VAT)
€26.27
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €21.36 | €0.214 |
*price indicative
- RS Stock No.:
- 911-598
- Mfr. Part No.:
- GT24303
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | M | |
| Product Type | Gloves | |
| Material | Latex | |
| Thickness | 130μm | |
| Colour | Black | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Select Black 300 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | UKCA | |
| Length | 300mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size M | ||
Product Type Gloves | ||
Material Latex | ||
Thickness 130μm | ||
Colour Black | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Select Black 300 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals UKCA | ||
Length 300mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Non sterile disposable examination gloves are used to protect patients, users or third parties against diseases and provide temporal protection against bacteria, fungi, viruses and certain chemicals. The examination gloves can be used in the laboratory, medical and industrial sector as well as in the domestic area by laypersons and health care users.
Non-sterile disposable design prevents contamination risks
Excellent grip and dexterity for precise handling
Meets stringent standards including EN 455 for medical devices
Related links
- Unigloves Select Black 300 Black Latex Gloves Food Safe 130 μm, Size L
- Unigloves Select Black 300 Black Latex Gloves Food Safe 130 μm, Size XS
- Unigloves Select Black 300 Black Latex Gloves Food Safe 130 μm, Size S
- Unigloves Select Black 300 Black Latex Gloves Food Safe 130 μm, Size XL
- Unigloves SELECT Black Black Latex Gloves Food Safe 110 μm, Size XS
- Unigloves SELECT Black Black Latex Gloves Food Safe 110 μm, Size L
- Unigloves SELECT Black Black Latex Gloves Food Safe 110 μm, Size S
- Unigloves SELECT Black Black Latex Gloves Food Safe 110 μm, Size XL
