Unigloves COMFORT 300 Blue Latex Gloves Food Safe 130 μm, Size S
- RS Stock No.:
- 912-435
- Mfr. Part No.:
- 602
- Manufacturer:
- Unigloves
Image representative of range
Subtotal (1 box of 100 units)*
€27.12
(exc. VAT)
€33.36
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €27.12 | €0.271 |
*price indicative
- RS Stock No.:
- 912-435
- Mfr. Part No.:
- 602
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | S | |
| Product Type | Gloves | |
| Material | Latex | |
| Thickness | 130μm | |
| Colour | Blue | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | COMFORT 300 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | UKCA | |
| Length | 295mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size S | ||
Product Type Gloves | ||
Material Latex | ||
Thickness 130μm | ||
Colour Blue | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series COMFORT 300 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals UKCA | ||
Length 295mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Non sterile disposable examination gloves are used to protect patients, users or third parties against diseases and provide temporal protection against bacteria, fungi, viruses and certain chemicals. The examination gloves can be used in the laboratory, medical and industrial sector as well as in the domestic area by laypersons and health care users.
Non-sterile disposable design prevents contamination risks
Excellent grip and dexterity for precise handling
Meets stringent standards including EN 455 for medical devices
Related links
- Unigloves COMFORT 300 Blue Latex Gloves, 100 per Pack Food Safe 0.13 mm
- Unigloves Select Black 300 Black Latex Gloves, 100 per Pack Food Safe 0.13 mm
- Unigloves SELECT BLUE Blue Latex Gloves, 100 per Pack Food Safe 0.11 mm
- Unigloves PRO.TECT Black Diamond HD Black Nitrile Gloves, 100 per Pack Food Safe 0.13 mm
- Unigloves Comfort White Latex Gloves, 100 per Pack Food Safe 0.11 mm
- Unigloves GA001 Dark Blue Latex Disposable Gloves, 50 per Pack Food Safe 0.21 mm
- Unigloves SOFT Nitril Blue 300 Blue Nitrile Gloves, 100 per Pack Food Safe 0.12 mm
- Unigloves UCHG300 Blue Latex Work Gloves Latex Coating
