Unigloves Standard Plus White Latex Gloves Food Safe 80 μm, Size S
- RS Stock No.:
- 912-455
- Mfr. Part No.:
- 1052
- Manufacturer:
- Unigloves
Image representative of range
Subtotal (1 box of 100 units)*
€10.56
(exc. VAT)
€12.99
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €10.56 | €0.106 |
*price indicative
- RS Stock No.:
- 912-455
- Mfr. Part No.:
- 1052
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | S | |
| Material | Latex | |
| Colour | White | |
| Thickness | 80μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Standard Plus | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN ISO 21420 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size S | ||
Material Latex | ||
Colour White | ||
Thickness 80μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Standard Plus | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN ISO 21420 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Unigloves latex Gloves offer high levels of protection and comfort for users. Designed for various examinations, these non-sterile gloves provide reliable barriers against pathogens and chemicals in diverse environments.
Non-sterile disposable gloves provide a barrier against bacteria, fungi, and viruses
Made from latex for enhanced dexterity and comfort during prolonged wear
Risk Class I compliant under medical device regulations for added safety assurance
Manufactured under stringent quality management standards as per ISO 13485:2021
Related links
- Unigloves Standard Plus White Latex Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves CONTACT White Latex Gloves, 100 per Pack Food Safe 0.11 mm
- Unigloves Comfort White Latex Gloves, 100 per Pack Food Safe 0.11 mm
- Unigloves DERMA SKIN White Latex Gloves, 100 per Pack Food Safe 0.11 mm
- Unigloves Lano‑E‑Gel White Latex Gloves, 100 per Pack Food Safe 0.11 mm
- Unigloves GP02-40 White Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Red Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
