Uniglove Blue Nitrile Disposable Gloves Food Safe 100 μm
- RS Stock No.:
- 208-5525
- Mfr. Part No.:
- GS0032
- Manufacturer:
- Uniglove
Subtotal (1 box of 100 units)*
€5.69
(exc. VAT)
€7.00
(inc. VAT)
In Stock
- Plus 430 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €5.69 | €0.057 |
*price indicative
- RS Stock No.:
- 208-5525
- Mfr. Part No.:
- GS0032
- Manufacturer:
- Uniglove
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uniglove | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 100μm | |
| Colour | Blue | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | No | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Uniglove | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 100μm | ||
Colour Blue | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals No | ||
Accepted Quality Level AQL 1.5 | ||
- COO (Country of Origin):
- MY
The Unigloves blue, medical grade, light weight nitrile examination, disposable glove range has been developed to provide exceptional levels of comfort and includes gloves manufactured in nitrile, vinyl, vinyl/nitrile hybrid blend, latex and polyethylene. Unicare gloves consist of both non-medical and medical grade options which are particularly suited to use in healthcare examination, dental and veterinary care.
Nitrile formulation conforms to the hand during use
Beaded cuff
Manufactured with textured fingertips
Lightweight construction
Touchscreen compatible
Related links
- Unigloves Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Skytec Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Unigloves BioTouch Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Skytec TX430 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Skytec TX424 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Mapa SOLO 997 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Showa 7500PF EBT Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Skytec TX428 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
