Reldeen Green Powdered Vinyl Disposable Gloves Food Safe, Size 10/XL
- RS Stock No.:
- 230-0684
- Mfr. Part No.:
- G0142
- Manufacturer:
- Reldeen
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
€4.90
(exc. VAT)
€6.03
(inc. VAT)
- RS Stock No.:
- 230-0684
- Mfr. Part No.:
- G0142
- Manufacturer:
- Reldeen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Size | 10/XL | |
| Product Type | Disposable Gloves | |
| Material | Vinyl | |
| Colour | Green | |
| Sub Type | Minimal Risk | |
| Powdered | Yes | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN1186, PPE | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Size 10/XL | ||
Product Type Disposable Gloves | ||
Material Vinyl | ||
Colour Green | ||
Sub Type Minimal Risk | ||
Powdered Yes | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN1186, PPE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Reldeen disposable powdered vinyl gloves are ideal for use in food handling and preparation of foods at temperatures below 40 degrees. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. It reduces risks of latex allergies (Type I sensitisation) and minimises particulate contamination. It comes in XL size.
Meets industrial standards for pinholes
Tested against food contact EN1186
Related links
- Reldeen Green Powdered Vinyl Disposable Gloves, 100 per Pack Food Safe
- RS PRO Green Powdered Vinyl Disposable Gloves, 100 per Pack Food Safe
- RS PRO Green Powdered Vinyl Disposable Gloves, 200 per Pack Food Safe
- Reldeen Blue Powdered Vinyl Disposable Gloves, 100 per Pack Food Safe
- Reldeen Yellow Powdered Vinyl Disposable Gloves, 100 per Pack Food Safe
- Reldeen Blue Powdered Vinyl Disposable Gloves, 200 per Pack Food Safe
- RS PRO Yellow Powdered Vinyl Disposable Gloves, 100 per Pack Food Safe
- RS PRO Blue Powdered Vinyl Disposable Gloves, 100 per Pack Food Safe

