Reldeen Yellow Nitrile Disposable Gloves Food Safe 100 μm, Size L

Subtotal (1 box of 100 units)*

€10.42

(exc. VAT)

€12.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 28 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€10.42€0.104

*price indicative

RS Stock No.:
237-1038
Mfr. Part No.:
G1183T22
Manufacturer:
Reldeen
Find similar products by selecting one or more attributes.
Select all

Brand

Reldeen

Size

L

Product Type

Disposable Gloves

Material

Nitrile

Thickness

100μm

Colour

Yellow

Sub Type

Medical

Powdered

No

Food Safe

Yes

Anti-Static

No

Standards/Approvals

EN 374

Length

240mm

RoHS Status: Exempt

COO (Country of Origin):
MY
The Reldeen disposable powder free nitrile gloves designed to minimise risks of cross-contamination. The Pearl range are high quality, medical-grade, powder free nitrile gloves that can be used across a variety of settings for barrier protection and to effectively prevent cross-contamination. These gloves are designed with a beaded cuff and textured for superior grip, the Pearl range are also the ideal choice when double-gloving and the contrasting colours ensure that any accidental nicks or tears are immediately apparent.

Colour coding to reduce the risk of cross contamination

Textured finish for superior grip

An ideal choice for the Food Industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy