Ansell 93243 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 8
- RS Stock No.:
- 248-6354
- Mfr. Part No.:
- 93243080
- Manufacturer:
- Ansell
Subtotal (1 box of 100 units)*
€52.23
(exc. VAT)
€64.24
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
- Plus 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €52.23 | €0.522 |
*price indicative
- RS Stock No.:
- 248-6354
- Mfr. Part No.:
- 93243080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 200μm | |
| Colour | Blue | |
| Sub Type | Powder Free | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | 93243 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN374-1, EN374-5 | |
| Length | 395mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 200μm | ||
Colour Blue | ||
Sub Type Powder Free | ||
Powdered No | ||
Number of Gloves 100 | ||
Series 93243 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN374-1, EN374-5 | ||
Length 395mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
Ansell Disposable Gloves - 93243090
This is a type of disposable glove designed for industrial and laboratory use. Featuring a nitrile construction, these gloves provide a strong barrier against chemicals and contaminants while ensuring user comfort. Their powder-free nature makes them suitable for a variety of applications, including food handling and pharmaceutical manufacturing. The gloves meet European safety standards, making them a trustworthy choice for professionals in diverse sectors.
Features & Benefits
• Extended cuff offers superior arm protection against splashes
• Free from chemical accelerators, lowering allergy risks
• Textured surface ensures a secure grip on instruments
• Food-safe design makes them ideal for food processing
• Anti-static properties help prevent electronic component damage
• Packaged in polybags to maintain product integrity during storage
Applications
• Suitable for laboratory environments to handle chemicals safely
• Can be used for food preparation and processing tasks
• Often employed in pharmaceutical manufacturing for contamination control
• Applicable in the electronics industry to prevent static discharge
• Ideal for general industrial tasks requiring hand protection
What should be considered when choosing disposable gloves for sensitive tasks?
When selecting disposable gloves for sensitive tasks, consider the glove material, such as nitrile, which offers chemical resistance and reduces allergy potential. Also, ensure that the gloves are powder-free to prevent contamination and irritation during use.
How can I maintain the integrity of disposable gloves during storage?
To preserve the quality of the gloves, store them in a cool, dry place away from direct sunlight and sources of ozone or ignition. This helps prevent degradation and ensures they remain effective when needed.
What are the primary benefits of nitrile gloves over latex ones?
Nitrile gloves are more resistant to punctures and chemicals, providing a higher level of protection. They are also suitable for individuals with latex allergies, making them a versatile choice across various industries.
How do the anti-static properties of these gloves benefit electronic work?
The anti-static feature of these gloves minimises the risk of electrostatic discharge, protecting sensitive electronic components. This is crucial in environments such as electronics manufacturing, where static can damage equipment.
What is the advantage of using gloves with a textured surface?
The textured palm and fingers enhance grip and control, making them ideal for tasks that involve handling small tools or delicate instruments. This feature ensures that users can work confidently without fear of slippage.
Related links
- Ansell 93243 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
- Ansell 93868 White 100 per Pack Food Safe 0.2 mm
- Mapa Solo 980 Blue Nitrile Disposable Gloves, 50 per Pack Food Safe 0.2 mm
- MTS Dermatril 740 Light Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
- Honeywell Safety Dermatril 740 Light Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
- Honeywell Safety 740 Light Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
- MTS DEXPURE 801-95 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
- MTS Dermatril P 743 Blue Nitrile Disposable Gloves, 50 per Pack Food Safe 0.2 mm
