Ansell 93868 White Nitrile Disposable Gloves Food Safe 200 μm, Size 12
- RS Stock No.:
- 248-6400
- Mfr. Part No.:
- 93868120
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-6400
- Mfr. Part No.:
- 93868120
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 12 | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | White | |
| Thickness | 200μm | |
| Sub Type | Powder Free | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | 93868 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | EN ISO 374-1, EN ISO 374-5, EN421, EN455-1-4 | |
| Length | 280mm | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 12 | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour White | ||
Thickness 200μm | ||
Sub Type Powder Free | ||
Powdered No | ||
Number of Gloves 100 | ||
Series 93868 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals EN ISO 374-1, EN ISO 374-5, EN421, EN455-1-4 | ||
Length 280mm | ||
Accepted Quality Level AQL 0.65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell high risk exam nitrile gloves has two contrasting layers for reliable barrier protection. It has non-stick and non-foaming properties for reduced interference when working.
Tested for protection from hazardous chemicals
Advanced barrier protection (AQL 0.65)
Related links
- Ansell 93868 White 100 per Pack Food Safe 0.2 mm
- Ansell 93868 Blue 100 per Pack Food Safe 0.2 mm
- Ansell 93852 Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
- Ansell 93243 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
- Ansell 93862 Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
- Ansell 93843 Purple Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
- Ansell MicroFlex 93-856 Orange Nitrile Work Gloves, 100 per Pack Food Safe 0.2 mm
- Unigloves Orange Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
