Unigloves GP02-40 Pink Nitrile Rubber Disposable Gloves Food Safe 80 μm, Size XS

Subtotal (1 box of 100 units)*

€13.62

(exc. VAT)

€16.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€13.62€0.136

*price indicative

RS Stock No.:
264-6962
Mfr. Part No.:
GP0051
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Disposable Gloves

Size

XS

Material

Nitrile Rubber

Colour

Pink

Thickness

80μm

Powdered

No

Number of Gloves

100

Series

GP02-40

Food Safe

Yes

Length

240mm

Standards/Approvals

EN ISO 374-1, EN ISO 374-5, UKCA, CE

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves Gloves is resistant to a range of chemicals. Suitable for contact with all food types. Nitrile formulation conforms to the hand during use for a more comfortable fit. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. Textured palms and fingertips provide improved grip and particularly when working in wet or oily conditions. Suitable for use with mobile and tablet displays without removing gloves.

Meets medical standards including pinholes

Reduces risks of latex allergies

Tested to EN374 and EN1186 standard

Available in fifteen colors

Gloves is Free from powder

Touchscreen compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy