Skytec TX4525 Green Nitrile Disposable Gloves, Size XS, 100 per Pack
- RS Stock No.:
- 275-5801
- Mfr. Part No.:
- SKG04525EB
- Manufacturer:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 275-5801
- Mfr. Part No.:
- SKG04525EB
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XS | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Green | |
| Thickness | 0.11mm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TX4525 | |
| Food Safe | No | |
| Length | 240mm | |
| Standards/Approvals | CAT III EN ISO 374- 5:2016 EN ISO 374- 1:2016/Type B, EU Type-Examination Certificate issued by SATRA Technology Europe Limited | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XS | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Green | ||
Thickness 0.11mm | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TX4525 | ||
Food Safe No | ||
Length 240mm | ||
Standards/Approvals CAT III EN ISO 374- 5:2016 EN ISO 374- 1:2016/Type B, EU Type-Examination Certificate issued by SATRA Technology Europe Limited | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Skytec TX4525 Nitrile Dispoable Gloves, Size XS
The Skytec Glove is a accelerator free single use glove, which has anti static properties due to inherent anti static properties of nitrile. That has chlorinated inside to offer increased comfort and reduce friction when donning.
Product Features
Industry
Applications
Related links
- Skytec, 100 per Pack
- Skytec Purple Nitrile Disposable Gloves 100 per Pack
- Skytec TEAL Green Nitrile Disposable Gloves 100 per Pack
- Skytec Disposable Gloves 100 per Pack
- Skytec TX530 Green Nitrile Disposable Gloves, 100 per Pack
- Skytec TX324 Violet Nitrile Disposable Gloves 100 per Pack
- Skytec TX324 Violet Nitrile Disposable Gloves 100 per Pack
- Skytec TX830 Blue Nitrile Disposable Gloves 100 per Pack
